Part Details for 4410.0123 by Schurter Electronic Components
Overview of 4410.0123 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4410.0123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2174
|
Newark | Tm12 Circuit Breaker 16A/Carton Box |Schurter 4410.0123 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8900 / $58.6300 | Buy Now |
DISTI #
TMF12-221-16-ND
|
DigiKey | CIR BRKR 16A 240VAC 28VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
17 In Stock |
|
$37.1976 / $42.4800 | Buy Now |
DISTI #
4410.0123
|
Avnet Americas | CBE TMF12-221-16 - Boxed Product (Development Kits) (Alt: 4410.0123) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$36.3048 / $42.5722 | Buy Now |
DISTI #
693-4410.0123
|
Mouser Electronics | Circuit Breakers CBE TMF12-221-16 | 0 |
|
$39.2300 / $42.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$39.6800 | Buy Now |
|
Onlinecomponents.com | CBE TMF12-221-16 RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now |
DISTI #
4410.0123
|
Avnet Americas | CBE TMF12-221-16 - Boxed Product (Development Kits) (Alt: 4410.0123) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 1 Days Container: Box | 0 |
|
$36.3048 / $42.5722 | Buy Now |
DISTI #
TMF12-221-16
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 16A, SPST, Poles: 1, screw Min Qty: 1 | 0 |
|
$23.6700 / $28.5700 | RFQ |
DISTI #
000000000001054991
|
Sager | Circuit Breakers CBE TMF12-221-16 Min Qty: 20 | 0 |
|
$37.6700 / $40.7600 | Buy Now |
|
Master Electronics | CBE TMF12-221-16 RoHS: Compliant | 0 |
|
$40.8300 / $59.5200 | Buy Now |