Part Details for 4410.0120 by Schurter Electronic Components
Overview of 4410.0120 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-120-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
27C010-120DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
75844-101-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4410.0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T12-211S-0.05
|
TME | Circuit breaker, 0.05A, MCB Min Qty: 1 | 0 |
|
$21.5800 / $26.0400 | RFQ |