Part Details for 4410.0004 by Schurter Electronic Components
Overview of 4410.0004 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 4410.0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C5420
|
Newark | T12 Circuit Breaker 3A/Carton Box |Schurter 4410.0004 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7900 / $37.4500 | Buy Now |
DISTI #
486-4836-ND
|
DigiKey | CIR BRKR THRM 3A 240VAC 28VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7738 / $23.6800 | Buy Now |
DISTI #
4410.0004
|
Avnet Americas | CBE T12-221-3 - Boxed Product (Development Kits) (Alt: 4410.0004) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 5 Days Container: Box | 0 |
|
$22.2963 / $24.9199 | Buy Now |
DISTI #
693-4410.0004
|
Mouser Electronics | Circuit Breakers CBE T12-221-3 RoHS: Compliant | 3 |
|
$20.7300 / $23.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Box | 0Box |
|
$23.2300 | Buy Now |
|
Onlinecomponents.com | CBE T12-221-3 RoHS: Compliant | 0 |
|
$22.8800 / $30.0300 | Buy Now |
DISTI #
77785864
|
Verical | Circuit Breaker For Equipment Thermal, Threaded Neck Type, Manual ON/OFF, Quick Connect Terminals Min Qty: 4 Package Multiple: 1 | Americas - 14 |
|
$18.3400 / $22.1340 | Buy Now |
DISTI #
T12-221-3
|
TME | Circuit breaker, Urated: 240VAC, 28VDC, 3A, SPST, Poles: 1, screw Min Qty: 1 | 14 |
|
$14.5600 / $17.5700 | Buy Now |
DISTI #
000000000001185163
|
Sager | Circuit Breakers CBE T12-221-3 Min Qty: 1 | 0 |
|
$21.5000 / $25.6200 | Buy Now |
|
Master Electronics | CBE T12-221-3 RoHS: Compliant | 0 |
|
$22.8800 / $30.0300 | Buy Now |
Part Details for 4410.0004
4410.0004 CAD Models
4410.0004 Part Data Attributes
|
4410.0004
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4410.0004
Schurter Electronic Components
Thermal Circuit Breaker,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 14.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |