Part Details for 440MS030Z11405-2-508D by Glenair Inc
Overview of 440MS030Z11405-2-508D by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 | |
RJK2508DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 64Mohm To-3P | |
H5N2508DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(S)/To-252 |
Price & Stock for 440MS030Z11405-2-508D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440MS030Z11405-2-5
|
Avnet Americas | - Bulk (Alt: 440MS030Z11405-2-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 99 Factory Stock |
|
RFQ | |
DISTI #
GLE440MS030Z11405-2-508D
|
Interstate Connecting Components | BACKSHELL | 0 |
|
Buy Now |