There are no models available for this part yet.
Overview of 440MJ030Z11405-508D by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 | |
RJK2508DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 64Mohm To-3P | |
H5N2508DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(S)/To-252 |
Price & Stock for 440MJ030Z11405-508D by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
440MJ030Z11405-508
|
Avnet Americas | - Bulk (Alt: 440MJ030Z11405-508) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
440MJ030Z11405-508D
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
GLE440MJ030Z11405-508D
|
Interstate Connecting Components | 0 |
|
Buy Now |