Part Details for 440MH030Z10832-508D by Glenair Inc
Overview of 440MH030Z10832-508D by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 | |
RJK2508DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 50A 64Mohm To-3P | |
H5N2508DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(S)/To-252 |
Price & Stock for 440MH030Z10832-508D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_17715587
|
Arrow Electronics | 440MH030Z10832-508D Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1234 | Americas - 1 |
|
$37.0800 / $152.2756 | Buy Now |
DISTI #
60328341
|
Verical | 440MH030Z10832-508D Min Qty: 1 Package Multiple: 1 Date Code: 1234 | Americas - 1 |
|
$37.0800 | Buy Now |
DISTI #
C1S304400053526
|
Chip1Stop | Connector Other | 1 |
|
$152.0000 | Buy Now |