Part Details for 440LS030B1201-3 by Glenair Inc
Overview of 440LS030B1201-3 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 440LS030B1201-3
440LS030B1201-3 CAD Models
440LS030B1201-3 Part Data Attributes
|
440LS030B1201-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440LS030B1201-3
Glenair Inc
Connector Accessory, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Shell Sizes | 12 |