Part Details for 440HS144XW1105 by Glenair Inc
Results Overview of 440HS144XW1105 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 440HS144XW1105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK6640
|
Newark | 440Hs144Xw1105 |Glenair 440HS144XW1105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$247.7700 / $914.2600 | Buy Now |
DISTI #
631-HS144XW1105
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - BANDING/CRIMP ADAPTER | 0 |
|
$562.9100 | Order Now |
DISTI #
GLE440HS144XW1105
|
Interstate Connecting Components | SUPER9 BAND BACKSHELL STRAIGHT MICRO COMPOSIT | 0 |
|
Buy Now | |
|
Powell Electronics | COMPOSITE - BANDING/CRIMP ADAPTER Min Qty: 1 | 18 |
|
$1,354.4600 | Buy Now |
Part Details for 440HS144XW1105
440HS144XW1105 CAD Models
440HS144XW1105 Part Data Attributes
|
440HS144XW1105
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS144XW1105
Glenair Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | FINISH: NICKEL-PTFE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |