Part Details for 440HS073M0902-2B by Glenair Inc
Overview of 440HS073M0902-2B by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 440HS073M0902-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ6660
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HS073M0902-2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$89.9100 / $331.7500 | Buy Now |
DISTI #
654-440HS073M09022B
|
Mouser Electronics | Circular MIL Spec Backshells BAND APDAPTER RC 90DEG BAND RoHS: Compliant | 0 |
|
$98.7600 / $218.8900 | Order Now |
DISTI #
GLE440HS073M0902-2B
|
Interstate Connecting Components | EMI/RFI BANDING ADAPTER STRAIGHT STD PROFILE | 0 |
|
Buy Now |
Part Details for 440HS073M0902-2B
440HS073M0902-2B CAD Models
440HS073M0902-2B Part Data Attributes
|
440HS073M0902-2B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS073M0902-2B
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 09 |