Part Details for 440HS030NF1534-4BT by Glenair Inc
Overview of 440HS030NF1534-4BT by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HS030NF1534-4BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ5843
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HS030NF1534-4BT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$157.5500 / $603.4000 | Buy Now |
DISTI #
440HS030NF1534-4BT
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 15 Shell Size - Bulk (Alt: 440HS030NF1534-4BT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
RFQ | |
DISTI #
654-440HS03015344BT
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRT BAND BOOT RoHS: Not Compliant | 0 |
|
$155.6200 / $357.9200 | Order Now |
DISTI #
GLE440HS030NF1534-4BT
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT W SHRINK BOOT | 0 |
|
Buy Now |
Part Details for 440HS030NF1534-4BT
440HS030NF1534-4BT CAD Models
440HS030NF1534-4BT Part Data Attributes:
|
440HS030NF1534-4BT
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS030NF1534-4BT
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | SAE-AMS-QQ-P-416 TYPE II CLASS 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |