There are no models available for this part yet.
Overview of 440HS030N1333-3T by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HS030N1333-3T by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AJ6035
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HS030N1333-3T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$121.8100 / $466.5600 | Buy Now | |
DISTI #
440HS030N1333-3T
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 440HS030N1333-3T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
RFQ | ||
DISTI #
654-440HS030N13333T
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC STRAIGHT BOOT RoHS: Not Compliant | 0 |
|
$133.6900 / $307.5000 | Order Now | |
DISTI #
GLE440HS030N1333-3T
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT W SHRINK BOOT | 0 |
|
Buy Now |
CAD Models for 440HS030N1333-3T by Glenair Inc
Part Data Attributes for 440HS030N1333-3T by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
SHRINK BOOT ADAPTER
|
Shell Sizes
|
13
|