Part Details for 440HS030M1103-3B by Glenair Inc
Overview of 440HS030M1103-3B by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HS030M1103-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ5493
|
Newark | Connector |Glenair 440HS030M1103-3B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$88.4300 / $338.6900 | Buy Now |
DISTI #
3937-440HS030M1103-3B-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$527.6100 | Buy Now |
DISTI #
631-440HS030M11033B
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 11+ start 3 wks AOC | 0 |
|
$88.1600 / $186.1600 | Order Now |
DISTI #
GLE440HS030M1103-3B
|
Interstate Connecting Components | BANDING CRIMP ADAPTER | 0 |
|
Buy Now |
Part Details for 440HS030M1103-3B
440HS030M1103-3B CAD Models
440HS030M1103-3B Part Data Attributes
|
440HS030M1103-3B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS030M1103-3B
Glenair Inc
Connector Accessory, Shrink Boot Adapter, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | SHRINK BOOT ADAPTER | |
Shell Sizes | 11 |