Part Details for 440HH030M1503 by Glenair Inc
Overview of 440HH030M1503 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440HH030M1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4643
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440HH030M1503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$200.6500 / $790.5600 | Buy Now |
DISTI #
3937-440HH030M1503-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,144.0200 | Buy Now |
DISTI #
440HH030M1503
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter 45° Electroless Nickel 15 Shell Size - Bulk (Alt: 440HH030M1503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
654-440HH030M1503
|
Mouser Electronics | Circular MIL Spec Backshells BND/SHRNK BOOT ADPTR RC 45DEG RoHS: Compliant | 0 |
|
$313.1600 / $455.8600 | Order Now |
DISTI #
440HH030M1503
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter 45° Electroless Nickel 15 Shell Size - Bulk (Alt: 440HH030M1503) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
RFQ | |
DISTI #
GLE440HH030M1503
|
Interstate Connecting Components | BANDING BACKSHELL 45 DEG W SHRINK BOOT | 0 |
|
Buy Now |
Part Details for 440HH030M1503
440HH030M1503 CAD Models
440HH030M1503 Part Data Attributes:
|
440HH030M1503
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HH030M1503
Glenair Inc
Connector Accessory, Backshell, Aluminum, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL |