Part Details for 440HE143XMT11DS by Glenair Inc
Overview of 440HE143XMT11DS by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 440HE143XMT11DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK6278
|
Newark | 440He143Xmt11Ds |Glenair 440HE143XMT11DS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.8100 / $1,244.0000 | Buy Now |
DISTI #
631-440HE143XMT11DS
|
Mouser Electronics | Circular MIL Spec Backshells COMPOSITE - BANDING/CRIMP ADAPTER RoHS: Compliant | 0 |
|
$1,144.3200 / $1,365.3400 | Order Now |
Part Details for 440HE143XMT11DS
440HE143XMT11DS CAD Models
440HE143XMT11DS Part Data Attributes
|
440HE143XMT11DS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HE143XMT11DS
Glenair Inc
Connector Accessory, Backshell, Composite,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |