Part Details for 440FS030NF1602-3 by Glenair Inc
Overview of 440FS030NF1602-3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440FS030NF1602-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ4028
|
Newark | Connector |Glenair 440FS030NF1602-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$84.3800 / $323.1500 | Buy Now |
DISTI #
3937-440FS030NF1602-3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$569.8000 | Buy Now |
DISTI #
440FS030NF1602-3
|
Avnet Americas | Connector Accessories Rotatable Coupling-Standard Profile EMI/RFI Banding and Shrink Boot Adapter Straight Olive Drab Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 440FS030NF1602-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 125 Factory Stock |
|
RFQ | |
DISTI #
631-440FS030NF1602-3
|
Mouser Electronics | Circular MIL Spec Backshells 101+ start 3 weeks AOC | 0 |
|
$107.0600 / $308.0500 | Order Now |
DISTI #
GLE440FS030NF1602-3
|
Interstate Connecting Components | STRAIGHT BANDING BACKSHELL W/ BOOT | 0 |
|
Buy Now |
Part Details for 440FS030NF1602-3
440FS030NF1602-3 CAD Models
440FS030NF1602-3 Part Data Attributes
|
440FS030NF1602-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440FS030NF1602-3
Glenair Inc
Connector Accessory, Shrink Boot Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16; 17 |