Part Details for 440FJ030NF2406 by Glenair Inc
Overview of 440FJ030NF2406 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 440FJ030NF2406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3810
|
Newark | Accessories - Banding/Crimp Adapter |Glenair 440FJ030NF2406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$207.5000 / $817.5400 | Buy Now |
DISTI #
440FJ030NF2406
|
Avnet Americas | ADAPTER - Bulk (Alt: 440FJ030NF2406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 Factory Stock |
|
RFQ | |
DISTI #
654-440FJ030NF2406
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters BND/SHRNK BOOT ADPTR RC 90DEG RoHS: Not Compliant | 0 |
|
$523.7800 | Order Now |
Part Details for 440FJ030NF2406
440FJ030NF2406 CAD Models
440FJ030NF2406 Part Data Attributes
|
440FJ030NF2406
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440FJ030NF2406
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24; 25 |