Part Details for 440AS069Z12408-4 by Glenair Inc
Overview of 440AS069Z12408-4 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 440AS069Z12408-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ3342
|
Newark | Connector |Glenair 440AS069Z12408-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$352.1100 / $1,348.5600 | Buy Now |
DISTI #
3937-440AS069Z12408-4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$2,060.0800 | Buy Now |
DISTI #
2899-440AS069Z12408-4-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,437.5230 / $4,345.1400 | Buy Now |
DISTI #
440AS069Z12408-4
|
Avnet Americas | EMI/RFI Banding and Shrink Boot Adapter for Circular Connectors Self-Locking Rotatable Coupling 24 Shell Size Straight - Bulk (Alt: 440AS069Z12408-4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
GLE440AS069Z12408-4
|
Interstate Connecting Components | BANDING BACKSHELL STRAIGHT | 0 |
|
Buy Now |