Part Details for 440AS069NF3210-4 by Glenair Inc
Overview of 440AS069NF3210-4 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 440AS069NF3210-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440AS069NF3210-4
|
Avnet Americas | ADAPTER - Bulk (Alt: 440AS069NF3210-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE440AS069NF3210-4
|
Interstate Connecting Components | EMI/RFI BANDING BS W SHRINK BOOT ADAPT | 0 |
|
Buy Now |
Part Details for 440AS069NF3210-4
440AS069NF3210-4 CAD Models
440AS069NF3210-4 Part Data Attributes
|
440AS069NF3210-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440AS069NF3210-4
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 32 |