440PH069NFP2006K
Glenair Inc
Description: Circular Connector Adapter

Overview of 440PH069NFP2006K by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 440PH069NFP2006K by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 440PH069NFP2006K by Glenair Inc

440PH069NFP2006K
Glenair Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
not_compliant
Connector Type
CIRCULAR CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 440PH069NFP2006K
    Glenair Inc
    Circular Connector Adapter
    VS

Alternate Parts for 440PH069NFP2006K

This table gives cross-reference parts and alternative options found for 440PH069NFP2006K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440PH069NFP2006K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
440PH069ME2006K Circular Connector Adapter Glenair Inc 440PH069NFP2006K vs 440PH069ME2006K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 440PH069NFP2006K by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 440PH069NFP2006K by Glenair Inc

  • Please alert me when 440PH069NFP2006K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 440PH069NFP2006K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 440PH069NFP2006K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 440PH069NFP2006K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 440PH069NFP2006K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 440PH069NFP2006K by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: