Part Details for 440PH069NF2402KS by Glenair Inc
Overview of 440PH069NF2402KS by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 440PH069NF2402KS
440PH069NF2402KS CAD Models
440PH069NF2402KS Part Data Attributes
|
440PH069NF2402KS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440PH069NF2402KS
Glenair Inc
Circular Connector Adapter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 440PH069NF2402KS
This table gives cross-reference parts and alternative options found for 440PH069NF2402KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440PH069NF2402KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
440PH069NFP2402KS | Circular Connector Adapter | Glenair Inc | 440PH069NF2402KS vs 440PH069NFP2402KS |
440PH069ME2402KS | Circular Connector Adapter | Glenair Inc | 440PH069NF2402KS vs 440PH069ME2402KS |
440PH069MT2402KS | Circular Connector Adapter | Glenair Inc | 440PH069NF2402KS vs 440PH069MT2402KS |