Part Details for 440HS144XW1105DBTS by Glenair Inc
Results Overview of 440HS144XW1105DBTS by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 440HS144XW1105DBTS
440HS144XW1105DBTS CAD Models
440HS144XW1105DBTS Part Data Attributes
|
440HS144XW1105DBTS
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
440HS144XW1105DBTS
Glenair Inc
Connector Accessory
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | FINISH: NICKEL-PTFE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Backshell Clamping | BAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |