Part Details for 4408AQ-702G-04 by FASTRON GmBH
Overview of 4408AQ-702G-04 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3702GK-9EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
UPA2702GR-E2-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2702GR-E2-A | Renesas Electronics Corporation | Switching N-Channel Power MOSFET |
Price & Stock for 4408AQ-702G-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-4408AQ-702G-04
|
Mouser Electronics | NFC/RFID Transponder Coils Inductor (Transponder Coil) Exceptionally High Q, 7mH, Tol: 2% RoHS: Compliant | 0 |
|
$0.7140 / $0.7320 | Order Now |
|
NAC | Inductor (Transponder Coil) Exceptionally High Q, 7mH, Tol: 2% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 4408AQ-702G-04
4408AQ-702G-04 CAD Models
4408AQ-702G-04 Part Data Attributes
|
4408AQ-702G-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
4408AQ-702G-04
FASTRON GmBH
General Purpose Inductor, 7000uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 4408, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 4408 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 85 Ω | |
Inductance-Nom (L) | 7000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 11.35 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 41 | |
Self Resonance Frequency | 0.393 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.125 MHz | |
Tolerance | 2% |