Datasheets
4408AF-163K-08 by: FASTRON GmBH

General Purpose Inductor, 16200uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 4408, CHIP

Part Details for 4408AF-163K-08 by FASTRON GmBH

Overview of 4408AF-163K-08 by FASTRON GmBH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
TPD4163K Toshiba Electronic Devices & Storage Corporation Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30
HCS163KMSR Renesas Electronics Corporation CMOS Synchronous Presettable Counter

Price & Stock for 4408AF-163K-08

Part # Distributor Description Stock Price Buy
DISTI # 434-4408AF-163K-08
Mouser Electronics NFC/RFID Transponder Coils Transponder Chip Inductor RoHS: Compliant 0
  • 1,000 $0.8890
  • 2,000 $0.8870
  • 5,000 $0.8570
$0.8570 / $0.8890 Order Now
Onlinecomponents.com Transponder Chip Inductor - 16.2mH ±10% - Q: 30@125kHz RoHS: Compliant 0
  • 1,000 $0.8920
  • 3,000 $0.8540
  • 5,000 $0.8190
  • 8,000 $0.8060
  • 10,000 $0.7940
  • 15,000 $0.7820
$0.7820 / $0.8920 Buy Now
NAC Transponder Chip Inductor - Attributes: Inductance Value: 16.2mH, Tolerance: 10%, Q min: 30, DCR max: 175?, Sensitivity: 364mV/?T, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $0.9100
  • 500 $0.8308
  • 1,000 $0.7884
  • 2,000 $0.7762
$0.7762 / $0.9100 Buy Now

Part Details for 4408AF-163K-08

4408AF-163K-08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4408AF-163K-08 Part Data Attributes

4408AF-163K-08 FASTRON GmBH
Buy Now Datasheet
Compare Parts:
4408AF-163K-08 FASTRON GmBH General Purpose Inductor, 16200uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 4408, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FASTRON ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
Case/Size Code 4408
Construction Rectangular
Core Material CERAMIC-FERRITE
DC Resistance 175 Ω
Inductance-Nom (L) 16200 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 2.84 mm
Package Length 11.6 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, 13 Inch
Quality Factor-Min (at L-nom) 30
Reference Standard AEC-Q200
Self Resonance Frequency 0.2 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.125 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4408AF-163K-08 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4408AF-163K-08 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of 4408AF-163K-08 would you like to use for your alert(s)?
  • Please alert me when 4408AF-163K-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4408AF-163K-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4408AF-163K-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4408AF-163K-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4408AF-163K-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4408AF-163K-08 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: