Part Details for 4408193001 by TE Connectivity
Overview of 4408193001 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4408193001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4408193001
|
Avnet Abacus | (Alt: 4408193001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 4408193001
4408193001 CAD Models
4408193001 Part Data Attributes
|
4408193001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4408193001
TE Connectivity
WIRE AND CABLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |