Part Details for 44070 by Chemtronics
Overview of 44070 by Chemtronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7352
|
Newark | Cleaning Wipes, Tip Material:Polyurethane Foam, Swab Tip Size:0.13", Handle Length:3.2", Handle Material:Pp (Polypropylene), Product Range:-, Accessory Type:Sealed Foam Swab, Dispensing Method:Swab, Pack Quantity:500 Rohs Compliant: Yes |Chemtronics 44070 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 14 |
|
$69.1300 / $70.7000 | Buy Now |
DISTI #
15J6739
|
Newark | Swab, Sealed, Cleanroom Foam Pk Of 500, Tip Material:Polyurethane Foam, Swab Tip Size:9.9Mm X 3.3Mm X 2.7Mm, Handle Length:80Mm, Handle Material:Pp (Polypropylene), Product Range:-, Svhc:No Svhc (12-Jan-2017), Accessory Type:Swab, Rohs Compliant: Yes |Chemtronics 44070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$76.4200 / $89.9800 | Buy Now |
DISTI #
44070-ND
|
DigiKey | SWAB SGL HEAD FOAM 3.2" 500PCS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
143 In Stock |
|
$65.6124 / $71.1200 | Buy Now |
|
Onlinecomponents.com |
5 In Stock |
|
$68.3200 / $84.5500 | Buy Now | |
DISTI #
CH-44070
|
TME | Tool: cleaning sticks, L: 80mm, Width of cleaning swab: 3mm Min Qty: 1 | 10 |
|
$58.1300 / $61.5900 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$68.3200 / $84.5500 | Buy Now |
Part Details for 44070
44070 CAD Models
44070 Part Data Attributes:
|
44070
Chemtronics
Buy Now
|
Compare Parts:
44070
Chemtronics
|
Samacsys Manufacturer | Chemtronics |