Part Details for 440680276 by Molex
Overview of 440680276 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440680276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-440680276-ND
|
DigiKey | MF SMC BMI VERT HDR W/CLIP 24CKT Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
414 In Stock |
|
$9.1100 / $9.6500 | Buy Now |
DISTI #
440680276
|
Avnet Abacus | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 440680276) RoHS: Compliant Min Qty: 600 Package Multiple: 120 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
440680276
|
Avnet Abacus | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 440680276) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |