-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M2316
|
Newark | Header Connector, pcb Mount, recept,6 Contacts, pin,0.165 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 44068-0057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 651 |
|
$4.9300 / $8.5600 | Buy Now |
DISTI #
81AK8451
|
Newark | Mf Smc Vert Hdr W/.094 Clip Gold 6Ckt Rohs Compliant: Yes |Molex 44068-0057 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $7.8800 | Buy Now |
DISTI #
538-44068-0057
|
Mouser Electronics | Headers & Wire Housings MF SMC Vert Hdr 094Clip Gold 6Ckt RoHS: Compliant | 366 |
|
$5.1400 / $8.6300 | Buy Now |
DISTI #
71463379
|
RS | MF SMC Vert Hdr w094 Clip Gold 6Ckt | Molex Incorporated 44068-0057 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9200 / $7.0300 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
651 Partner Stock |
|
$3.0700 / $4.6800 | Buy Now |
DISTI #
16499268
|
Verical | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 651 |
|
$3.9500 / $4.6500 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 6 |
|
$5.0288 / $10.0575 | Buy Now |
DISTI #
Molex 44068-0057
|
PEI Genesis | REC PR Conn 6 contSol TermRec | 651 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Tray RoHS: Compliant |
651 Partner Stock |
|
$3.0700 / $4.6800 | Buy Now |
DISTI #
10189736
|
TestEquity LLC | Molex 44068-0057 Mini-Fit BMI, 260C Wave Solderable, 4.20mm Pitch, Dual Row, Vertical, for 1.60mm PCB, 6 Circuits, Gold (Au) Plating, with Solderable Retention Clip | 651 |
|
$5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44068-0057
Molex
Buy Now
Datasheet
|
Compare Parts:
44068-0057
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SMC | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.591 inch | |
Body Depth | 0.587 inch | |
Body Length | 0.906 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 8 A | |
Reference Standard | CSA, UL | |
Shell Material | PA46 | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |