-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H0919
|
Newark | Header Connector, pcb Mount, recept,12 Contacts, pin,0.118 Pitch, pc Tail W/Retnn Terminal, polarized Lck |Molex 44067-1201 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
538-44067-1201
|
Mouser Electronics | Headers & Wire Housings Microfit Vert Hdr DR Tin 12Ckt RoHS: Compliant | 925 |
|
$1.4800 / $2.5300 | Buy Now |
DISTI #
75127421
|
RS | Microfit Vert Pth Hdr DR Assy Tin 12Ckt | Molex Incorporated 44067-1201 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5580 | RFQ |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0™ Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 12 Circuits, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.2100 / $1.3600 | Buy Now |
DISTI #
44067-1201
|
TTI | Headers & Wire Housings Microfit Vert Hdr DR Tin 12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44067-1201
Molex
Buy Now
Datasheet
|
Compare Parts:
44067-1201
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.291 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 44067-1201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44067-1201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2029096-2 | Board Connector, 12 Contact(s), 2 Row(s), Male, Blue Insulator, Plug | TE Connectivity | 44067-1201 vs 1-2029096-2 |
1-1355089-2 | LWL MQS ST-WA 2+12P | TE Connectivity | 44067-1201 vs 1-1355089-2 |
1-2029098-2 | Board Connector, 12 Contact(s), 2 Row(s), Male, Blue Insulator, Plug | TE Connectivity | 44067-1201 vs 1-2029098-2 |
1-1318115-6 | Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Black Insulator | TE Connectivity | 44067-1201 vs 1-1318115-6 |