Part Details for 44053 by Myrra
Overview of 44053 by Myrra
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9096
|
Newark | Isolation Transformer, 1 Va, 1 X 230V, 18V, 56 Ma Rohs Compliant: Yes |Myrra 44053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$3.6100 / $4.8000 | Buy Now |
DISTI #
MYRRA-44053
|
TME | Transformer: encapsulated, 1VA, 230VAC, 18V, 56mA, PCB Min Qty: 1 | 11 |
|
$2.0300 / $3.3100 | Buy Now |
Part Details for 44053
44053 CAD Models
44053 Part Data Attributes
|
44053
Myrra
Buy Now
Datasheet
|
Compare Parts:
44053
Myrra
Power Transformer, 1VA,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MYRRA SAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MYRRA | |
Approvals | EN; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.2 mm | |
Length | 32.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 70 °C | |
Output Current 1 | 0.056 A | |
Output Voltage 1 | 18 V | |
Primary Rating | SINGLE 230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 27.6 mm |