There are no models available for this part yet.
Overview of 4405 by Genteq
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-05A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
144-05A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
144-05J12SL | Coilcraft Inc | Variable Inductor, 0.132uH Min, 0.165uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 4405 by Genteq
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$45.8100 / $75.3900 | Buy Now | ||
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$45.8100 / $75.3900 | Buy Now |