Part Details for 4404.0032 by Schurter Electronic Components
Overview of 4404.0032 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
440-4J66-600 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair Low-profile Power, 1-Up | |
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) |
Price & Stock for 4404.0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2396-ND
|
DigiKey | CIR BRKR THRM 10A 240VAC 48VDC Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7712 / $3.3500 | Buy Now |
DISTI #
4404.0032
|
Avnet Americas | Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC - Bag (Alt: 4404.0032) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Bag | 0 |
|
$1.7287 / $2.0272 | Buy Now |
DISTI #
693-T9-711C-10
|
Mouser Electronics | Circuit Breakers 10A 0.25" QC Snap-in rear RoHS: Compliant | 69 |
|
$1.7700 / $3.3400 | Buy Now |
|
Future Electronics | T9 Series Snap in 10 A Single Pole Push Reset Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.9700 / $2.0900 | Buy Now |
|
Onlinecomponents.com | CBE T9-711C-10 RoHS: Compliant | 0 |
|
$1.8100 / $2.2500 | Buy Now |
DISTI #
77785754
|
Verical | Circuit Breaker Thermal 1Pole 10A 240VAC/48VDC RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 100 |
|
$2.5480 / $2.8980 | Buy Now |
DISTI #
T9-711C-10A
|
TME | Circuit breaker, Urated: 240VAC, 48VDC, 10A, SPST, Poles: 1, SNAP-IN Min Qty: 1 | 100 |
|
$2.0400 / $2.4600 | Buy Now |
DISTI #
000000000002451970
|
Sager | Circuit Breakers 10A 0.25 QC Snap-in rear Min Qty: 100 | 0 |
|
$1.7900 / $2.0200 | Buy Now |
|
Master Electronics | CBE T9-711C-10 RoHS: Compliant | 0 |
|
$1.8100 / $2.2500 | Buy Now |
Part Details for 4404.0032
4404.0032 CAD Models
4404.0032 Part Data Attributes
|
4404.0032
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4404.0032
Schurter Electronic Components
Thermal Circuit Breaker, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | RESET TYPE | |
Body Breadth | 13.6 mm | |
Body Height | 43.1 mm | |
Body Length or Diameter | 15.4 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |