Part Details for 4404.0023 by Schurter Electronic Components
Overview of 4404.0023 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4404.0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2327-ND
|
DigiKey | CIR BRKR THRM 12A 240VAC 48VDC Min Qty: 1 Lead time: 44 Weeks Container: Box | Temporarily Out of Stock |
|
$1.7712 / $3.3500 | Buy Now |
DISTI #
4404.0023
|
Avnet Americas | CBE T9-311C-12 - Bag (Alt: 4404.0023) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 5 Days Container: Bag | 0 |
|
$1.7287 / $2.0272 | Buy Now |
DISTI #
693-T9-311C-12
|
Mouser Electronics | Circuit Breakers 12A 0.25" QC Threaded neck RoHS: Compliant | 23 |
|
$1.7700 / $3.0400 | Buy Now |
|
Future Electronics | T9 Series Threaded Neck 12 A Single Pole Push Reset Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.9700 / $2.0900 | Buy Now |
|
Onlinecomponents.com | CBE T9-311C-12 RoHS: Compliant |
8 In Stock |
|
$1.7800 / $2.3400 | Buy Now |
DISTI #
77780476
|
Verical | Circuit Breaker Thermal 1Pole 12A 240VAC/48VDC Min Qty: 23 Package Multiple: 1 | Americas - 93 |
|
$3.4884 / $3.5714 | Buy Now |
DISTI #
T9-311C-12A
|
TME | Circuit breaker, 240VAC, 48VDC, 12A, SPST, Poles: 1, on panel,screw Min Qty: 1 | 93 |
|
$2.1900 / $2.6500 | Buy Now |
DISTI #
000000000002451963
|
Sager | Circuit Breakers 12A 0.25 QC Threaded neck Min Qty: 100 | 0 |
|
$1.7900 / $2.0200 | Buy Now |
DISTI #
4404.0023
|
Avnet Abacus | CBE T9-311C-12 (Alt: 4404.0023) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4404.0023
|
Avnet Asia | CBE T9-311C-12 (Alt: 4404.0023) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 4404.0023
4404.0023 CAD Models
4404.0023 Part Data Attributes
|
4404.0023
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4404.0023
Schurter Electronic Components
Thermal Circuit Breaker, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | RESET TYPE | |
Body Breadth | 19 mm | |
Body Height | 36.1 mm | |
Body Length or Diameter | 19 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |