Part Details for 4404-053 by Tusonix
Overview of 4404-053 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 4404-053
4404-053 CAD Models
4404-053 Part Data Attributes:
|
4404-053
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4404-053
Tusonix
Data Line Filter, 1 Function(s), 100V, 15A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 27000 µF | |
Diameter | 4.75 mm | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 65 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |