Part Details for 4404-002 by Tusonix
Overview of 4404-002 by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 4404-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4404-002-ND
|
DigiKey | CAP FEEDTHRU 0.05UF 100V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
Part Details for 4404-002
4404-002 CAD Models
4404-002 Part Data Attributes
|
4404-002
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4404-002
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 10A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 50000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 60 dB | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4404-002
This table gives cross-reference parts and alternative options found for 4404-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4404-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4404-002LF | Feed Through Capacitor, 1 Function(s), 100V, 10A | Tusonix | 4404-002 vs 4404-002LF |