Part Details for 4403-040LF by Tusonix
Overview of 4403-040LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for 4403-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1181-ND
|
DigiKey | CAP FEEDTHRU 50V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
448 In Stock |
|
$3.3984 / $6.0100 | Buy Now |
DISTI #
800-4403-040LF
|
Mouser Electronics | EMI Feedthrough Filters 27000pF 50Volts@125C RoHS: Compliant | 0 |
|
$3.5200 / $6.0100 | Order Now |
DISTI #
4403-040LF
|
TTI | EMI Feedthrough Filters 27000pF 50Volts@125C pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1922 In Stock |
|
$9.8600 / $29.3000 | Buy Now |
Part Details for 4403-040LF
4403-040LF CAD Models
4403-040LF Part Data Attributes:
|
4403-040LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4403-040LF
Tusonix
Feed Through Capacitor, 1 Function(s), 50V, 10A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT, NUTS AND WASHERS | |
Capacitance | 27000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 65 dB | |
JESD-609 Code | e4 | |
Manufacturer Series | 4403-040LF | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4403-040LF
This table gives cross-reference parts and alternative options found for 4403-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4403-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4403-040LF | Feed Through Capacitor, 1 Function(s), 50V, 10A, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 4403-040LF vs 4403-040LF |
4403-040 | Feed Through Capacitor, 1 Function(s), 50V, 10A, | CTS Corporation | 4403-040LF vs 4403-040 |
4403-040 | Feed Through Capacitor, 1 Function(s), 50V, 10A | Tusonix | 4403-040LF vs 4403-040 |