Part Details for 4403-037LF by Tusonix
Overview of 4403-037LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4403-037LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1179-ND
|
DigiKey | FILTER EMI 1000 PF C TYPE Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
DISTI #
800-4403-037LF
|
Mouser Electronics | EMI Feedthrough Filters 1000pF 200Volts@125C RoHS: Compliant | 89 |
|
$21.7700 / $21.7800 | Buy Now |
DISTI #
4403-037LF
|
TTI | EMI Feedthrough Filters 1000pF 200Volts@125C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 432 In Stock |
|
$5.8700 / $9.3900 | Buy Now |
Part Details for 4403-037LF
4403-037LF CAD Models
4403-037LF Part Data Attributes
|
4403-037LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4403-037LF
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 10A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | C-TYPE FILTER; WITH NUT AND LOCK WASHER | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 45 dB | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |