Part Details for 4403-030LF by Tusonix
Overview of 4403-030LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4403-030LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1176-ND
|
DigiKey | CAP FEEDTHRU 200V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
73 In Stock |
|
$22.5000 / $28.1800 | Buy Now |
DISTI #
800-4403-030LF
|
Mouser Electronics | EMI Feedthrough Filters 100pF 200Volts@125C RoHS: Compliant | 139 |
|
$6.2600 / $8.2700 | Buy Now |
DISTI #
4403-030LF
|
TTI | EMI Feedthrough Filters 100pF 200Volts@125C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 234 In Stock |
|
$6.2000 / $8.1900 | Buy Now |