Part Details for 4403-030LF by CTS Corporation
Overview of 4403-030LF by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129274-030LF | Amphenol Communications Solutions | 10129274-030LF-MINITEK PWR3.0 CRIMP TOO | |
54020-44030LF | Amphenol Communications Solutions | Through Hole Sockets | |
10093084-4030LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 3.0ms, passive, non-halogen free |
Price & Stock for 4403-030LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-030LF
|
Avnet Americas | EMI Filter 10A 300VDC PC Pins Panel Mount/Through Hole - Trays (Alt: 4403-030LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$22.6800 | Buy Now |
|
Onlinecomponents.com | Feed Through Capacitor - 100 pF - 200 V - 10 A - 3dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing. RoHS: Compliant |
1048 In Stock |
|
$22.3400 / $48.9700 | Buy Now |
DISTI #
59415750
|
Verical | Feed Through Capacitor Min Qty: 2 Package Multiple: 1 Date Code: 2138 | Americas - 1017 |
|
$37.4400 / $63.6610 | Buy Now |
DISTI #
4403-030LF
|
Avnet Abacus | (Alt: 4403-030LF) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Feed Through Capacitor - 100 pF - 200 V - 10 A - 3dB @ 100MHz - 4-40 Thread Size - Axial Package - Bushing. RoHS: Compliant |
1048 In Stock |
|
$22.3400 / $48.9700 | Buy Now |
Part Details for 4403-030LF
4403-030LF CAD Models
4403-030LF Part Data Attributes
|
4403-030LF
CTS Corporation
Buy Now
|
Compare Parts:
4403-030LF
CTS Corporation
|
Samacsys Manufacturer | CTS |