Part Details for 4402-008 by Tusonix
Overview of 4402-008 by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 4402-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4402-008-ND
|
DigiKey | FILTER EMI 10000PF C TYPE Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.7250 | Buy Now |
Part Details for 4402-008
4402-008 CAD Models
4402-008 Part Data Attributes:
|
4402-008
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4402-008
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 10A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH SILVER PLATED NUT AND LOCK WASHER | |
Capacitance | 10000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 100000 MΩ | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 4402-008
This table gives cross-reference parts and alternative options found for 4402-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4402-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4402-008LF | Feed Through Capacitor, 1 Function(s), 200V, 10A | Tusonix | 4402-008 vs 4402-008LF |