Part Details for 440172-008 by TE Connectivity
Overview of 440172-008 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440172-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440172-008
|
Avnet Americas | 9527A1318-9 - Cable Rools/Shrink Tubing (Alt: 440172-008) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$2.9382 / $3.3173 | Buy Now |
DISTI #
571-440172-008
|
Mouser Electronics | Coaxial Cables 9527A1318-9 RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$3.0400 | Buy Now |
DISTI #
RYC9527A1318-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9527A1318-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9527A1318-9 RoHS: Compliant |
183 Partner Stock |
|
$3.2100 / $5.5500 | Buy Now |
DISTI #
RYC9527A1318-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC9527A1318-9 | 0 |
|
Buy Now | |
DISTI #
440172-008
|
Avnet Abacus | (Alt: 440172-008) RoHS: Compliant Min Qty: 762 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 9527A1318-9 RoHS: Compliant |
183 Partner Stock |
|
$3.2100 / $5.5500 | Buy Now |
Part Details for 440172-008
440172-008 CAD Models
440172-008 Part Data Attributes
|
440172-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440172-008
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.81 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 27 AWG | |
Wire Size-Max | 27 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |