Part Details for 440146-4 by TE Connectivity
Results Overview of 440146-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
440146-4 Information
440146-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 440146-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7295
|
Newark | Conn Housing, Rcpt, 4Pos, 1Row, 1.25Mm, Product Range:Mis Series, Gender:Socket, No. Of Positions... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2565 |
|
$0.0450 | Buy Now |
DISTI #
18R7620
|
Newark | 1.25Mm Wtb Socket, housing,4P Rohs Compliant: Yes |Amp Te Connectivity 440146-4 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A98724-ND
|
DigiKey | CONN RCPT HSG 4POS 1.25MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3653 In Stock |
|
$0.0487 / $0.1000 | Buy Now |
|
Onlinecomponents.com | 1.25mm WTB Socket,Housing,4p RoHS: Compliant |
17900 Partner Stock |
|
$0.0602 | Buy Now |
DISTI #
87168311
|
Verical | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 2346 | Americas - 36000 |
|
$0.1840 | Buy Now |
DISTI #
87043638
|
Verical | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | Americas - 14000 |
|
$0.0610 | Buy Now |
DISTI #
87220398
|
Verical | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | Americas - 12000 |
|
$0.0576 | Buy Now |
DISTI #
11594516
|
Verical | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | Americas - 3000 |
|
$0.0610 | Buy Now |
DISTI #
52953824
|
Verical | Conn Housing RCP 4 POS 1.25mm Crimp ST Cable Mount Natural Bag/Carton RoHS: Compliant Min Qty: 1112 Package Multiple: 1 | Americas - 2565 |
|
$0.0638 / $0.0658 | Buy Now |
DISTI #
440146-4
|
TTI | Headers & Wire Housings 4 POS RCPT SCKT WHT 1.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.0490 / $0.0510 | Buy Now |
Part Details for 440146-4
440146-4 CAD Models
440146-4 Part Data Attributes
|
440146-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440146-4
TE Connectivity
1.25mm WTB Socket,Housing,4p
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.156 inch | |
Body Depth | 0.124 inch | |
Body Length | 0.266 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for 440146-4
This table gives cross-reference parts and alternative options found for 440146-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440146-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1834039-4 | TE Connectivity | Check for Price | Header Recp., 2mm, 4 POS, 8 u" Au | 440146-4 vs 1-1834039-4 |
6-917570-4 | TE Connectivity | Check for Price | 1.5 B-T-W HDR ASSY 4P W/O BOSS | 440146-4 vs 6-917570-4 |
917570-4 | TE Connectivity | Check for Price | 1.5 B-T-W HDR ASSY 4P W/BOSS | 440146-4 vs 917570-4 |
8-917570-4 | TE Connectivity | Check for Price | 1.5 WTB HDR ASSY 4P AU-TYPE | 440146-4 vs 8-917570-4 |