Part Details for 440132-1 by TE Connectivity
Overview of 440132-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440132-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Automotive Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 8750 |
|
$0.0390 / $0.1200 | Buy Now |
Part Details for 440132-1
440132-1 CAD Models
440132-1 Part Data Attributes:
|
440132-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440132-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Type | CRIMP | |
Used With | HPI CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |