Part Details for 440131 by Elesa+Ganter
Overview of 440131 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSX.56-TA-8-10
|
TME | Holder, D: 10mm, S: 8mm, polyamide, Mount.hole diam: 12.5mm Min Qty: 1 | 14 |
|
$2.0500 / $2.7800 | Buy Now |