Part Details for 440112 by DF Electric
Overview of 440112 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147444-011200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 10 position, 2.3mm height header ,30 micro inch Au plating. |
Price & Stock for 440112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440112
|
TME | Fuse: fuse, aM, 12A, 500VAC, ceramic,cylindrical,industrial Min Qty: 10 | 0 |
|
$0.5680 | RFQ |