Part Details for 44011 by YSI Incorporated
Overview of 44011 by YSI Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
844011AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator | |
844011AGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator | |
62684-401100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 40 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF |
Price & Stock for 44011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR,TEMPERATURE DEPENDENT,NTC,100000OHM,THROUGH HOLE MOUNT | 15 |
|
$16.6500 / $20.2500 | Buy Now |
|
Quest Components | RESISTOR,TEMPERATURE DEPENDENT,NTC,100000OHM,THROUGH HOLE MOUNT | 9 |
|
$13.5000 / $18.0000 | Buy Now |
Part Details for 44011
44011 CAD Models
44011 Part Data Attributes
|
44011
YSI Incorporated
Buy Now
Datasheet
|
Compare Parts:
44011
YSI Incorporated
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YSI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -80 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.03 W | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE COMPENSATION |