Part Details for 4401-1-2-005 by Microprecision Electronics SA
Overview of 4401-1-2-005 by Microprecision Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-01J12SL | Coilcraft Inc | Variable Inductor, 0.052uH Min, 0.054uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-01L | Coilcraft Inc | General Purpose Inductor, 0.053uH, Air-Core, 3838 | |
144-01J12L | Coilcraft Inc | Variable Inductor, 0.056uH Min, 0.062uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Part Details for 4401-1-2-005
4401-1-2-005 CAD Models
4401-1-2-005 Part Data Attributes
|
4401-1-2-005
Microprecision Electronics SA
Buy Now
Datasheet
|
Compare Parts:
4401-1-2-005
Microprecision Electronics SA
Single Color LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPRECISION ELECTRONICS SA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |