Part Details for 440077-003 by TE Connectivity
Overview of 440077-003 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 440077-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
440077-003
|
Avnet Americas | 7524A1311-0 - Cable Rools/Shrink Tubing (Alt: 440077-003) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$1.2599 / $1.8656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.9600 | Buy Now |
DISTI #
RYC7524A1311-0
|
Heilind Electronics | 440077-003 7524A1311-0 | Americas - 0 in Stock |
|
$2.3594 / $2.3946 | Buy Now |
|
Onlinecomponents.com | 7524A1311-0 RoHS: Compliant |
497 Partner Stock |
|
$2.1500 / $2.3100 | Buy Now |
DISTI #
RYC7524A1311-0
|
Interstate Connecting Components | 440077-003 7524A1311-0 | 0 |
|
$2.3594 / $2.3946 | Buy Now |
|
Master Electronics | 7524A1311-0 RoHS: Compliant |
497 Partner Stock |
|
$2.1500 / $2.3100 | Buy Now |
Part Details for 440077-003
440077-003 CAD Models
440077-003 Part Data Attributes
|
440077-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440077-003
TE Connectivity
7524A1311-0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Cable Types | COAXIAL CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.86 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |