-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0mm,HDR,3pos,Vertical
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4468
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Hpi Series Rohs Compliant: Yes |Amp Te Connectivity 440054-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14836 |
|
$0.0630 | Buy Now |
DISTI #
A100035-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
132983 In Stock |
|
$0.0896 / $0.1400 | Buy Now |
DISTI #
440054-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 440054-3) RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0950 | Buy Now |
DISTI #
13H4468
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Bag - Bulk (Alt: 13H4468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 14836 Partner Stock |
|
$0.1210 | Buy Now |
DISTI #
571-440054-3
|
Mouser Electronics | Headers & Wire Housings 3 POS HDR VERT 2.0mm RoHS: Compliant | 14651 |
|
$0.0890 / $0.2000 | Buy Now |
DISTI #
73775807
|
RS | 2.0MM, HDR,3POS, VERTICAL, PCB Headers and Receptacles | TE Connectivity 440054-3 Min Qty: 27000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 | RFQ |
|
Future Electronics | 3 Positions Single Row 2.0 mm Male Pin Vertical Post Header RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bag | 21000Bag |
|
$0.0844 / $0.0976 | Buy Now |
|
Future Electronics | 3 Positions Single Row 2.0 mm Male Pin Vertical Post Header RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 27000 Container: Bag | 0Bag |
|
$0.0844 | Buy Now |
DISTI #
AMP440054-3
|
Heilind Electronics | 2.0mmHDR3posVertical | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.0MM,HDR,3POS,VERTICAL RoHS: Compliant |
2254 In Stock |
|
$0.0811 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440054-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440054-3
TE Connectivity
2.0mm,HDR,3pos,Vertical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.314 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 6.672 N |