-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm,HDR,2pos,Vertical, Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0490
|
Newark | Conn, Header, 2Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 440052-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 44326 |
|
$0.1370 / $0.1870 | Buy Now |
DISTI #
96Y1862
|
Newark | 2.5Mm, hdr,2Pos, vertical, Connector Rohs Compliant: Yes |Amp Te Connectivity 440052-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18095 |
|
$0.1500 / $0.3100 | Buy Now |
DISTI #
A113679-ND
|
DigiKey | CONN HEADER VERT 2POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
131036 In Stock |
|
$0.1056 / $0.1700 | Buy Now |
DISTI #
440052-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 440052-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
571-440052-2
|
Mouser Electronics | Headers & Wire Housings 2.5mm HDR 2pos VERT HPI RoHS: Compliant | 30522 |
|
$0.1050 / $0.1700 | Buy Now |
DISTI #
V36:1790_11669426
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 | Americas - 40982 |
|
$0.0875 / $0.1190 | Buy Now |
|
Future Electronics | 2 Position Single Row 2.5 mm Through Hole Shrouded Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 38000Bag |
|
$0.0670 / $0.0772 | Buy Now |
|
Future Electronics | 2 Position Single Row 2.5 mm Through Hole Shrouded Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Bag | 0Bag |
|
$0.0995 | Buy Now |
DISTI #
AMP440052-2
|
Heilind Electronics | 2.5mmHDR2posVertical Connector | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.5MM,HDR,2POS,VERTICAL, CONNECTOR RoHS: Compliant |
18095 Partner Stock |
|
$0.1019 / $0.1062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
440052-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
440052-2
TE Connectivity
2.5mm,HDR,2pos,Vertical, Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.15 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 440052-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 440052-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104809-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 440052-2 vs 104809-1 |
68015-202H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 440052-2 vs 68015-202H |
68015-102H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 440052-2 vs 68015-102H |
22041021 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 440052-2 vs 22041021 |
76382-302LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 440052-2 vs 76382-302LF |
104450-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 440052-2 vs 104450-1 |
54101-G32-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 440052-2 vs 54101-G32-02 |
5-104935-5 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 440052-2 vs 5-104935-5 |
68015-402H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 440052-2 vs 68015-402H |
5-103945-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug | TE Connectivity | 440052-2 vs 5-103945-1 |