Part Details for 44002RC by TE Connectivity
Overview of 44002RC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 44002RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P2784
|
Newark | Thermistor, Ntc, +100+C, 0.2+C, 300 Ohm, Thermistor Type:Ntc, Resistance (25°C):300Ohm, Product Range:44000 Series, B-Constant:3150K, Operating Temperature Min:-, Operating Temperature Max:-, No. Of Pins:2Pins, Resistance:300Ohm Rohs Compliant: Yes |Te Connectivity 44002RC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 44002RC
44002RC CAD Models
44002RC Part Data Attributes
|
44002RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
44002RC
TE Connectivity
PTC Thermistor, 300ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Manufacturer Series | 44000RC | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3118 K | |
Thermistor Application | TEMPERATURE SENSING |